Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 250 V

Subtotal (1 unit)*

$163.93

(exc. GST)

$180.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.93

*price indicative

RS Stock No.:
243-441
Mfr. Part No.:
136096 E57SAL12A4EA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

250 V

Length

68mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

20 Hz

Shielding

Unshielded

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is a robust and versatile solution designed for reliable operation in various industrial applications. Engineered for high performance, this device features a non flush mounting design that allows for easy installation in tight spaces, while its stainless steel construction ensures durability even in demanding environments. The included LED status indicator provides immediate feedback on the switching state, enhancing usability and facilitating maintenance.

Equipped with a plug in connection for seamless integration
Features a compact design perfect for installations with space restrictions
Constructed from stainless steel for enhanced durability and longevity
Offers a high degree of protection with an IP67 rating ensuring resistance to dust and water
Incorporates a red LED for clear visual indication of the switching state
Facilitates easy maintenance and monitoring through its status indication feature

Related links