Eaton Inductive Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-781
- Mfr. Part No.:
- 136092 E57SAL12A2EA
- Brand:
- Eaton
Subtotal (1 unit)*
$226.54
(exc. GST)
$249.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.54 |
*price indicative
- RS Stock No.:
- 247-781
- Mfr. Part No.:
- 136092 E57SAL12A2EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 58mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 60 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 58mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 60 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is a cutting edge solution designed to enhance automation and efficiency in various industrial applications. This compact and robust sensor operates on a non flush mounting system, featuring a stainless steel body that ensures durability in challenging environments. With versatile voltage compatibility ranging from 20 to 250 V AC and up to 250 V DC, it caters to a wide spectrum of operational needs.
Designed for non flush mounting to suit various installation requirements
Complies with multiple safety certifications for peace of mind in diverse applications
Offers a robust IP67 rating ensuring protection against dust and water ingress
Utilises an inductive sensor technology for reliable metal detection
Equipped with a user friendly plug in connection for easy installation
Complies with multiple safety certifications for peace of mind in diverse applications
Offers a robust IP67 rating ensuring protection against dust and water ingress
Utilises an inductive sensor technology for reliable metal detection
Equipped with a user friendly plug in connection for easy installation
Related links
- Eaton Inductive Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
