Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 250 V

Subtotal (1 unit)*

$211.14

(exc. GST)

$232.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.14

*price indicative

RS Stock No.:
243-448
Mfr. Part No.:
136140 E57SBL12A2EA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

250 V

Length

58mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

60 Hz

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor specifically designed for premium applications. With its robust stainless steel construction and a compact design, this sensor ensures exceptional performance in both industrial and commercial environments. Its non flush installation type enhances usability, allowing for straightforward integration into various systems. Offering versatile voltage compatibility, it operates efficiently across a wide range of supply voltages, catering to diverse operational needs.

Wide voltage compatibility supports various operational requirements
LED indicator provides clear status feedback for efficient monitoring
Advanced sensing technology improves accuracy in automation processes
IP67 rating ensures protection against dust and water ingress
Supports both PNP and NPN switching output types for flexible application
Optimised for mechanical shock resistance enhancing reliability in dynamic settings

Related links