Eaton Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 243-330
- Mfr. Part No.:
- 135993 E57-30LE22-C1D
- Brand:
- Eaton
Subtotal (1 unit)*
$312.01
(exc. GST)
$343.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.01 |
*price indicative
- RS Stock No.:
- 243-330
- Mfr. Part No.:
- 135993 E57-30LE22-C1D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 70.6mm | |
| Switching Current | 500 mA | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 70.6mm | ||
Switching Current 500 mA | ||
Switching Frequency 300 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is designed to deliver precise sensing capabilities in various industrial applications. With its robust stainless steel construction, it offers exceptional durability and reliability, even in challenging environments. The sensor features an inductive sensing mechanism, making it ideal for detecting metallic objects with high accuracy. Its semi shielded design ensures optimal performance while reducing the risk of sensing interference.
Designed for a range of applications ensuring versatile usability
Semi shielded design minimises sensing interference for reliable operation
Compact dimensions enable integration into space constrained setups
Plug in M12 connection simplifies wiring and maintenance processes
Wide operational temperature range accommodates various industrial conditions
NPN output type supports compatibility with different control systems
Semi shielded design minimises sensing interference for reliable operation
Compact dimensions enable integration into space constrained setups
Plug in M12 connection simplifies wiring and maintenance processes
Wide operational temperature range accommodates various industrial conditions
NPN output type supports compatibility with different control systems
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
