Eaton Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, NPN NC, 48 V

Subtotal (1 unit)*

$354.78

(exc. GST)

$390.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.78

*price indicative

RS Stock No.:
247-580
Mfr. Part No.:
135955 E57-18LE20-C1D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP67

Length

86.1mm

Switching Frequency

500 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is designed for exceptional performance in industrial applications. Engineered for reliability, it features a semi shielded design allowing for effective sensing while minimising false triggers. With a robust stainless steel construction, it is built to withstand harsh environments, making it ideal for various settings. Its compact size and versatile mounting options simplify integration into existing systems, offering operational flexibility. The sensor is equipped with NPN output and a red LED indicator to clearly display the switching state, ensuring that users can monitor operations with ease.

Designed with a slim profile to fit into tight spaces
Offers a high degree of protection rated at IP67 and NEMA 4X
Utilises semi shielded mounting for improved sensing accuracy
Supports easy plug in connection for quick setup and replacements
Includes an LED indicator to provide clear status updates

Related links