Eaton Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NC, 48 V

Subtotal (1 unit)*

$305.61

(exc. GST)

$336.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.61

*price indicative

RS Stock No.:
247-575
Mfr. Part No.:
135943 E57-18LE12-B1D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

48 V

Length

86mm

IP Rating

IP67

Switching Frequency

500 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor stands at the forefront of sensor technology, designed for precise detection and reliability in various industrial applications. Featuring a robust stainless steel casing, it provides excellent durability and resistance against harsh environments. Optimised for 6 to 48 V DC power supply, this switch boasts a sensing distance of up to 12 mm, ensuring dependable performance for a broad range of tasks. Engineered with a semi shielded design, it effectively minimizes external interference, allowing for accurate detection in complex operations.

Optimised sensing distance ensures versatility in application
Designed for easy plug in connection facilitating quick installation
Semi shielded technology reduces interference for accurate sensing
IP67 classification guarantees protection against dust and water ingress
Integrated red LED indicator provides clear status visibility
Supports a wide voltage range for flexible power supply options

Related links