Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$200.27

(exc. GST)

$220.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.27

*price indicative

RS Stock No.:
247-685
Mfr. Part No.:
134766 E53KAL18T111E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

80mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

250 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton capacitive proximity switch from The Eaton Moeller series E53 offers precision and reliability for various industrial applications. Expertly designed for optimal performance, this sensor has a switching distance of 15 mm, making it ideal for use in environments where traditional mechanical switches may fail. Constructed from durable insulated materials, the switch ensures longevity and resilience against harsh operating conditions. With a non-flush mounting design and a compact form factor, it seamlessly fits into your setups while providing exceptional functionality. This product stands out with its PNP switching output and clear status indication via a red LED, streamlining operations in automated systems.

Robust design ensures reliability in harsh conditions
Built-in LED indicator provides immediate status feedback
Compact form factor allows for easy integration into limited spaces
High switching frequency supports rapid operational cycles
Offers protection against common electrical faults
Minimal installation space requirement simplifies setup
Suitable for use in a variety of industrial environments
Long operational life reduces maintenance needs

Related links