Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 245-889
- Mfr. Part No.:
- 134767 E53KAL18T111ED
- Brand:
- Eaton
Subtotal (1 unit)*
$205.16
(exc. GST)
$225.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.16 |
*price indicative
- RS Stock No.:
- 245-889
- Mfr. Part No.:
- 134767 E53KAL18T111ED
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton capacitive proximity switch is a vital component in modern automation, designed to offer reliability and precision. The product features a sensing range of 15mm, making it ideal for various applications in sectors ranging from manufacturing to safety systems. Its PNP output and IP65 degree of protection allow for seamless integration into industrial environments, providing enhanced durability against dust and moisture. With a robust construction featuring a plastic enclosure and a non-flush mounting method, this switch ensures longevity even in demanding conditions. The products ability to handle different voltage types ensures versatile use in multiple configurations, while the red LED indicator gives clear status visibility at a glance. Designed to enhance operational efficiency, this proximity switch meets stringent IEC/EN standards, giving you the confidence in performance required for todays applications.
Capacitive sensor design suitable for a range of applications
Red LED indicator provides clear visual feedback on operational status
Durable plastic enclosure withstands tough working conditions
IP65 rating ensures protection against dust and water ingress
Designed for PNP output, facilitating easy compatibility with various systems
Non-flush mounting offers flexibility in installation options
Temperature range of -25 °C to 70 °C enables operation in extreme environments
Switching frequency of 250 Hz allows for fast response times
Red LED indicator provides clear visual feedback on operational status
Durable plastic enclosure withstands tough working conditions
IP65 rating ensures protection against dust and water ingress
Designed for PNP output, facilitating easy compatibility with various systems
Non-flush mounting offers flexibility in installation options
Temperature range of -25 °C to 70 °C enables operation in extreme environments
Switching frequency of 250 Hz allows for fast response times
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
