Eaton Capacitive Barrel Proximity Sensor, M18, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$205.16

(exc. GST)

$225.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.16

*price indicative

RS Stock No.:
247-924
Mfr. Part No.:
134801 E53KBL18T111ED
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

250 Hz

Switching Current

300 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor is designed for versatile applications in various industrial settings. With a robust design that ensures durability, it effectively detects the presence of objects without any physical contact, reducing wear and tear. The switch operates seamlessly in demanding environments, ensuring consistent performance at varying temperatures. Its compact form factor, including a cylindrical shape, allows for easy integration into existing setups.

Capacitive sensing technology enables non contact detection
Suitable for a wide range of industrial applications
Offers a high degree of protection against environmental factors
Red LED indicator signifies operational status
Flexible voltage compatibility allows for varied applications
Enhanced shock resistance provides reliability in dynamic environments

Related links