Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, 2-Wire NO, 20 V

Subtotal (1 unit)*

$237.23

(exc. GST)

$260.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.23

*price indicative

RS Stock No.:
241-448
Mfr. Part No.:
134518 E53KAL18A2E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 V

Length

80mm

IP Rating

IP65

Mounting Type

Non-Flush

Switching Frequency

15 Hz

Shielding

Unshielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton capacitive proximity switch from Eaton's popular series E53 is designed to provide precision sensing capabilities for a variety of industrial applications. Known for its robust performance, the proximity switch features a sensing distance of 15mm and operates seamlessly within an AC voltage range of 20-250V. The product is encased in a durable plastic housing, ensuring longevity and reliability even in challenging environments. With an IP65 protection rating, it is safeguarded against dust and water ingress, making it suitable for heavy-duty usage. Installation is straightforward, with a non-flush mounting method complemented by a two-metre connection cable. As a normally open contact device, it excels in offering responsive actuation in diverse operational scenarios.

Designed for capacitive sensing applications
Robust plastic enclosure ensures durability
IP65 rating provides protection against dust and water
Non-flush mounting configuration for easy installation
Two-metre connection cable facilitates flexibility in setup
Effective operating temperature range from -25°C to 70°C
Compatible with a wide range of input voltages
Status indication through a red LED
Optimised for industrial environments with high reliability
1 normally open contact for straightforward functionality

Related links