Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$200.27

(exc. GST)

$220.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.27

*price indicative

RS Stock No.:
247-696
Mfr. Part No.:
134800 E53KBL18T111E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Non-Flush

Switching Current

300 mA

Switching Frequency

250 Hz

Shielding

Unshielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor is designed for precise object detection and control applications. Equipped with a sensing distance of 15mm, it offers enhanced reliability in various industrial environments. With robust construction and an IP65 rating, this switch is apt for harsh conditions, ensuring longevity and efficiency. It employs a non flush mounting method, which simplifies installation while providing consistent performance.

Maintains operational performance across a wide temperature range
Supports PNP switching output for versatile connectivity
Equipped with a durable plastic enclosure for added protection
Shock resistance allows for reliable use in dynamic applications
Complies with CE and IEC standards for assured quality
Provides detailed specifications and documentation for user convenience
Ideal for applications requiring precise proximity detection

Related links