Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NC, 48 V

Subtotal (1 unit)*

$318.42

(exc. GST)

$350.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.42

*price indicative

RS Stock No.:
247-584
Mfr. Part No.:
135988 E57-30LE22-B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Length

67.8mm

IP Rating

IP67

Switching Current

500 mA

Switching Frequency

300 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton moeller series E57 proximity switch is designed to deliver high-performance sensing in dynamic industrial environments. This advanced proximity switch ensures precise detection with its PNP output configuration, making it ideal for various automation applications. Built with a stainless steel housing and featuring an IP67 rating, it provides exceptional protection against dust and moisture, ensuring reliability even in harsh conditions. Its semi-shielded design facilitates easy installation while maintaining robust operational capabilities. The sensor operates effectively across a voltage range of 6 to 48 V DC, catering to diverse operational needs. With a rated switching distance of 22 mm, this proximity switch enhances operational efficiency by ensuring dependable performance in triggering and control applications.

Robust stainless steel construction for enhanced durability
IP67 rating for superior protection against water and dust ingress
Effective operation in a wide voltage range, ensuring versatility in various applications
Semis-shielded design allows for straightforward installation without compromising performance
PNP output for compatibility with various automation systems
Operational temperature range from -25 °C to 70 °C, suitable for diverse environments
Rated switching distance of 22 mm for reliable detection across applications

Related links