Eaton Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NC, 48 V

Subtotal (1 unit)*

$312.01

(exc. GST)

$343.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.01

*price indicative

RS Stock No.:
243-426
Mfr. Part No.:
135989 E57-30LE22-B1D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP67

Length

70.6mm

Switching Frequency

300 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor utilises advanced inductive sensing technology to deliver precise detection and control. The sensor accommodates a broad voltage range, allowing versatility for various operational environments. Crafted from durable stainless steel, it ensures resilience against physical stresses while maintaining excellent functionality. Featuring a semi shielded design, it offers enhanced electromagnetic immunity and a robust IP67 rating, ensuring protection against dust and water ingress.

Semi shielded design enhances electromagnetic immunity
IP67 rating guarantees protection against dust and moisture
Fast switching frequency allows for efficient operational handling
Compact M30 x 1 mm form facilitates seamless integration
Versatile voltage capability adapts to various applications
Status indication LED provides clear operational feedback

Related links