Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NC, 48 V

Subtotal (1 unit)*

$318.42

(exc. GST)

$350.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.42

*price indicative

RS Stock No.:
244-139
Mfr. Part No.:
135897 E57-12LE06-B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

Length

72.8mm

IP Rating

IP67

Switching Frequency

800 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Premium+ Series proximity switch by Eaton represents a significant advancement in sensing technology. Designed to be robust yet versatile, this sensor delivers reliable performance in various applications. Featuring a stainless steel exterior, it is well-suited for harsh environments, enabling its use in industries such as manufacturing and automation. The device operates at a voltage range of 6 - 48 V DC, ensuring compatibility with diverse control systems. With a sensing distance up to 6 mm and the ability to utilise PNP switching output, it ensures optimal functionality and efficiency. The sensor's IP67 degree of protection confirms its resilience against dust and moisture, making it an ideal choice for outdoor installations or areas prone to spills. Its compact design and easy installation process further enhance its appeal, making it an essential component for modern industrial solutions.

Stainless steel housing provides durability and corrosion resistance
Compact design allows for easy integration into restricted spaces
IP67 rating guarantees protection against dust and water ingress
Designed to operate within a broad voltage range for flexibility
PNP switching output offers compatibility with a variety of control systems
Superior sensing performance with a maximum sensing distance of 6 mm
Robust shock resistance ensures longevity in demanding environments
Efficient installation process minimizes downtime during setup
Status indication via a red LED keeps users informed of operational state
Engineered to withstand extreme ambient temperatures from -25 °C to 70 °C

Related links