Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NC, 48 V
- RS Stock No.:
- 243-416
- Mfr. Part No.:
- 135942 E57-18LE12-B1
- Brand:
- Eaton
Subtotal (1 unit)*
$318.42
(exc. GST)
$350.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.42 |
*price indicative
- RS Stock No.:
- 243-416
- Mfr. Part No.:
- 135942 E57-18LE12-B1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 66.1mm | |
| IP Rating | IP67 | |
| Switching Frequency | 800 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 66.1mm | ||
IP Rating IP67 | ||
Switching Frequency 800 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Moeller series E57 Proximity switch is the perfect solution for precise position detection in various applications. This robust and reliable switch features a semi-shielded design, crafted from high-quality stainless steel, ensuring durability in challenging environments. With its compact dimensions and easy installation setup, it is designed to fit seamlessly into automation systems. The sensor operates effectively across a voltage range of 6 to 48 V DC, accommodating diverse installation requirements. It also boasts an impressive switching frequency and sensitivity, guaranteeing efficient operation. This proximity switch not only promises safety and reliability but also enhances overall operational efficiency, making it an invaluable component for modern industrial applications.
Durable stainless steel construction ensures longevity
Designed for easy integration into existing automation systems
Compact size allows for versatile mounting options
Operates efficiently within a wide voltage range
Features a robust switching frequency for reliable performance
Offers excellent sensitivity for enhanced operational accuracy
Status indication of the switching state via a visible LED indicator
Configured to withstand rigorous environmental conditions
Designed for easy integration into existing automation systems
Compact size allows for versatile mounting options
Operates efficiently within a wide voltage range
Features a robust switching frequency for reliable performance
Offers excellent sensitivity for enhanced operational accuracy
Status indication of the switching state via a visible LED indicator
Configured to withstand rigorous environmental conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
