Inductive Threaded Barrel Inductive Proximity Sensor, M12, 8 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 253-158
- Mfr. Part No.:
- 197717 E57G-18SPC8-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.57 |
*price indicative
- RS Stock No.:
- 253-158
- Mfr. Part No.:
- 197717 E57G-18SPC8-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from The Eaton Moeller series E57G is designed to provide reliable performance in diverse general-purpose applications. Combining advanced inductive sensing technology with robust construction, it reliably detects metallic targets while ensuring optimal safety and efficiency. The stainless steel design not only grants durability but also enables flush mounting for a seamless integration into various setups. Operating within a voltage range of 10 to 30 V DC, this proximity switch is both versatile and adaptable to many industrial environments. Its thoughtful engineering ensures a high level of protection against environmental factors, while maintaining precise operation even under demanding conditions. With a compact profile, it maximises the use of space without compromising functionality, making it an ideal choice for various automation scenarios.
Inductive sensor technology ensures precise detection of metallic objects
Stainless steel construction provides enhanced durability and resistance to wear
Flush mounting capability allows for seamless integration into installations
Designed for a wide operating temperature range, ensuring reliability in various conditions
LED indicator provides clear status indication of switching state
Short-circuit protection enhances operational safety
Compact dimensions optimise space usage in tight installations
Shock resistance guarantees durability against mechanical stresses
Switching frequency allows for high-speed operations in automated tasks
Generates low voltage drop for efficient energy consumption
Stainless steel construction provides enhanced durability and resistance to wear
Flush mounting capability allows for seamless integration into installations
Designed for a wide operating temperature range, ensuring reliability in various conditions
LED indicator provides clear status indication of switching state
Short-circuit protection enhances operational safety
Compact dimensions optimise space usage in tight installations
Shock resistance guarantees durability against mechanical stresses
Switching frequency allows for high-speed operations in automated tasks
Generates low voltage drop for efficient energy consumption
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
