Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 250 V

Subtotal (1 unit)*

$170.34

(exc. GST)

$187.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.34

*price indicative

RS Stock No.:
244-807
Mfr. Part No.:
136175 E57SBL30A4SA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

250 V

Length

74mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

250 mA

Switching Frequency

20 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is engineered to meet the most demanding applications with reliability and precision. The robust stainless steel construction ensures durability even in challenging conditions. With an operational range of 40 to 250 V AC and a sensing distance of up to 10 mm, this proximity switch guarantees efficient performance. Its compact design, coupled with an IP67 protection rating, allows it to operate seamlessly in dust and moisture laden settings.

Utilises advanced inductive sensing technology for optimum reliability
Offers excellent shock resistance making it suitable for dynamic environments
Complies with international safety standards ensuring peace of mind
Features low residual current for enhanced safety during operation
Compact form factor allows for versatile mounting options
Durable stainless steel housing withstands harsh industrial conditions

Related links