Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 243-170
- Mfr. Part No.:
- 135825 E55CAL18T110E
- Brand:
- Eaton
Subtotal (1 unit)*
$110.71
(exc. GST)
$121.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.71 |
*price indicative
- RS Stock No.:
- 243-170
- Mfr. Part No.:
- 135825 E55CAL18T110E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP66 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP66 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is expertly designed to enhance automation and control in various industrial applications. It features a compact M18 form factor, making it suitable for installation in limited spaces. Its IP66 rating and suitable enclosure materials provide excellent protection against dust and water ingress, making it ideal for demanding environments.
Offers a compact design for easy installation in tight spaces
Robust construction ensures durability and long service life
Designed to operate efficiently in harsh environmental conditions
Supports a range of voltages to suit diverse applications
Provides clear status indication with a red LED indicator
Non flush mounting capability enhances installation flexibility
Shock resistance provides reliability in dynamic settings
Enclosure type safeguards against dust and moisture ingress
Robust construction ensures durability and long service life
Designed to operate efficiently in harsh environmental conditions
Supports a range of voltages to suit diverse applications
Provides clear status indication with a red LED indicator
Non flush mounting capability enhances installation flexibility
Shock resistance provides reliability in dynamic settings
Enclosure type safeguards against dust and moisture ingress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
