Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 250 V

Subtotal (1 unit)*

$204.54

(exc. GST)

$224.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$204.54

*price indicative

RS Stock No.:
243-432
Mfr. Part No.:
136009 E57LAL18A2EA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

250 V

IP Rating

IP67

Length

69mm

Mounting Type

Non-Flush

Switching Frequency

20 Hz

Shielding

Unshielded

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor designed for reliable performance in challenging environments. It features a robust stainless steel construction and a compact design that is perfect for non flush mounting applications. With versatile voltage compatibility ranging from 20 to 250 V AC, it delivers exceptional functionality across various industrial settings. The 18 mm diameter sensor offers a rated switching distance of up to 8 mm, ensuring accurate proximity detection. Ideal for automation and control processes, this proximity switch promises durability and precision, making it an indispensable tool for engineers and technicians alike.

Achieves an IP67 rating ensuring protection against dust and water ingress
Red LED indicator for clear status visibility
Designed for normally open contact switching facilitating versatile applications
Shock resistant with up to 30 g of mechanical shock tolerance
Optimised for both AC and DC power applications for increased flexibility

Related links