Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 247-771
- Mfr. Part No.:
- 135984 E57-30GU15-DDB
- Brand:
- Eaton
Subtotal (1 unit)*
$142.12
(exc. GST)
$156.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.12 |
*price indicative
- RS Stock No.:
- 247-771
- Mfr. Part No.:
- 135984 E57-30GU15-DDB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| Length | 79mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
Length 79mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 200 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor brings precision and reliability to industrial applications. Designed to operate efficiently within a voltage range of 10 to 30 V DC, this proximity switch excels in detecting metallic targets with a sensing distance of up to 15 mm. Its robust metal construction ensures durability in harsh environments, while the plug in connection type facilitates easy installation and maintenance. This innovative switch is suited for non flush mounting and operates in a broad temperature range, allowing for diverse applications across various industries.
Inductive sensor type ensures reliable metallic detection
High shock resistance capabilities protect against mechanical impacts
Easy installation with a convenient plug in connection
Compliant with international safety standards for increased trust
LED status indication provides clear visibility of the operational state
Optimised for non flush mounting allowing it to fit into confined spaces
Versatile ambient temperature range to accommodate various conditions
High shock resistance capabilities protect against mechanical impacts
Easy installation with a convenient plug in connection
Compliant with international safety standards for increased trust
LED status indication provides clear visibility of the operational state
Optimised for non flush mounting allowing it to fit into confined spaces
Versatile ambient temperature range to accommodate various conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
