Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 243-167
- Mfr. Part No.:
- 135819 E55CAL12T110E
- Brand:
- Eaton
Subtotal (1 unit)*
$91.05
(exc. GST)
$100.16
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $91.05 |
*price indicative
- RS Stock No.:
- 243-167
- Mfr. Part No.:
- 135819 E55CAL12T110E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP66 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP66 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 proximity Sensor offers exceptional sensitivity and reliability for a diverse range of applications. This state of the art inductive sensor is designed to operate seamlessly in industrial environments, ensuring consistent performance under varying conditions. Its compact design integrates easily into existing systems and provides a precise detection range, making it ideal for automation and control tasks. The product features an IP66 protection rating, ensuring durability against dust and water ingress.
Utilises a three wire connection simplifying installation and connectivity
Features a red LED indicator for clear status visibility
Operates effectively over a wide ambient temperature range ensuring adaptability
Provides normally open contacts perfect for control and signalling applications
Shock resistant for enhanced durability in dynamic environments
Maintains high performance with a maximum switching frequency of 1000 Hz
Constructed from insulated materials for improved safety and longevity
Features a red LED indicator for clear status visibility
Operates effectively over a wide ambient temperature range ensuring adaptability
Provides normally open contacts perfect for control and signalling applications
Shock resistant for enhanced durability in dynamic environments
Maintains high performance with a maximum switching frequency of 1000 Hz
Constructed from insulated materials for improved safety and longevity
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
