Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-774
- Mfr. Part No.:
- 135997 E57LAL12A2EA
- Brand:
- Eaton
Subtotal (1 unit)*
$197.45
(exc. GST)
$217.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.45 |
*price indicative
- RS Stock No.:
- 247-774
- Mfr. Part No.:
- 135997 E57LAL12A2EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 78mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 500 mA | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 78mm | ||
Mounting Type Non-Flush | ||
Switching Current 500 mA | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for high performance sensing in demanding industrial environments. Designed with a stainless steel housing, this inductive sensor is not only robust but also offers exceptional durability with an IP67 rating, ensuring it resists dust and water ingress. Its non flush mounting design allows for convenient installation while delivering reliable operational performance across a wide voltage range from 20 to 250 V AC. The sensor features a normally open contact with a rated switching distance of up to 4 mm, optimising functionality in various applications.
Ideal for non flush mounting facilitating easy installation in tight spaces
Offers a reliable normally open contact configuration for enhanced usability
Provides flexibility with a voltage range accommodating both AC and DC systems
Utilises a red LED indicator to signal the switching state for immediate status feedback
Enables high shock resistance to withstand mechanical stress during operation
Offers a reliable normally open contact configuration for enhanced usability
Provides flexibility with a voltage range accommodating both AC and DC systems
Utilises a red LED indicator to signal the switching state for immediate status feedback
Enables high shock resistance to withstand mechanical stress during operation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
