Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 30 V

Subtotal (1 unit)*

$91.05

(exc. GST)

$100.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.05

*price indicative

RS Stock No.:
240-123
Mfr. Part No.:
135821 E55CAL12T111E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP66

Length

55mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

200 mA

Switching Frequency

1 kHz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E55 Proximity Sensor is a cutting edge solution designed for precise sensing applications. With its robust inductive technology, it provides reliable performance in demanding environments, ensuring consistent operation for automation and control systems. The switch features normally open contact functionality, making it ideal for various industrial automation tasks. Built to withstand extremes, it offers exceptional durability with an IP66 protection rating, making it suitable for dusty and wet conditions alike.

Inductive technology ensures accurate sensing
Compact design facilitates integration into various applications
High protection rating provides reliable performance in harsh environments
User friendly mounting method simplifies installation
Enhanced durability ensures long lasting operation
Designed for demanding automation and control tasks
Compatible with a variety of devices for versatile use

Related links