Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 48 V
- RS Stock No.:
- 241-303
- Mfr. Part No.:
- 136205 E59-M12A105C02-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$331.25
(exc. GST)
$364.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.25 |
*price indicative
- RS Stock No.:
- 241-303
- Mfr. Part No.:
- 136205 E59-M12A105C02-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69 | |
| Length | 62mm | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69 | ||
Length 62mm | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Switching Frequency 500 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton inductive proximity sensor offers precision and reliability for a range of applications. Designed with the latest in sensor technology, it ensures enhanced performance in various environments, boasting specifications apt for both industrial and commercial use. With its robust construction and IP69/IP67 rating, this sensor is engineered to withstand harsh conditions while providing excellent operational functionality. The integration of advanced features such as short-circuit protection and ambient temperature resilience makes it an indispensable tool for efficient automation and control processes. The sensors normally open contact facilitates quick response times, ensuring that systems remain responsive and agile. Perfectly suited for flush mounting, it combines practicality with versatility, enabling seamless installation wherever needed.
Robust design ensures long-lasting durability in rigorous conditions
Short-circuit protection safeguards electrical systems
Compact size allows for easy integration into existing setups
IP69 and IP67 ratings provide resistance against dust and water ingress
Available in both NPN and PNP output configurations for flexibility
Status LED indicators offer clear, visual feedback on operation
Wide operational temperature range accommodates various environments
Efficient energy consumption promotes sustainable operation
Innovative cable connections simplify installation and maintenance
Sensitive sensing distance enhances detection capabilities
Short-circuit protection safeguards electrical systems
Compact size allows for easy integration into existing setups
IP69 and IP67 ratings provide resistance against dust and water ingress
Available in both NPN and PNP output configurations for flexibility
Status LED indicators offer clear, visual feedback on operation
Wide operational temperature range accommodates various environments
Efficient energy consumption promotes sustainable operation
Innovative cable connections simplify installation and maintenance
Sensitive sensing distance enhances detection capabilities
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 48 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
