Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$73.86

(exc. GST)

$81.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.86

*price indicative

RS Stock No.:
252-716
Mfr. Part No.:
197773 E57P-12SNN2-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP69

Length

64.1mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

300 mA

Switching Frequency

2 kHz

COO (Country of Origin):
MX
The Eaton advanced proximity switch from Eaton's Moeller series E57P is designed for high-performance operations in various industrial applications. Leveraging inductive sensing technology, this product ensures reliable detection with a sensing distance of up to 2 mm. Its construction, featuring a robust stainless-steel enclosure, guarantees a high level of durability and resistance to environmental factors, making it suitable for demanding settings. The product's flush mounting capability and compact dimensions allow for effortless integration into machinery and equipment. With exceptional shock resistance and outstanding switching frequency, this proximity switch is engineered to meet the rigorous requirements of modern automation systems. Additionally, it is certified by UL and complies with international standards, ensuring safety and reliability for users across different industries.

Inductive sensor technology optimises sensing for non-contact applications
Flush mounting facilitates easy integration into existing systems
Stainless steel construction enhances durability in harsh environments
Strong shock resistance ensures reliability during operation
High switching frequency supports rapid detection and response times
LED indicator provides clear status indication, enhancing operational visibility
IP69 degree of protection guarantees resistance against dust and water ingress
Compatibility with a broad voltage range caters to various application needs

Related links