ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 0.5 → 5 mm Detection, PNP/NPN NO/NC, 15 →

Subtotal (1 unit)*

$260.08

(exc. GST)

$286.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.08

*price indicative

RS Stock No.:
190-812
Mfr. Part No.:
IG6086
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.5 → 5 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M18

Supply Voltage

15 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Communication Protocol

IO-LINK

Shielding

Shielded

Switching Frequency

300 Hz

Series

IG6

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive analogue sensor is engineered to deliver precise measurements in a robust, compact design. With advanced IO-Link communication capabilities, this sensor offers enhanced flexibility and ease of integration into various industrial applications. Constructed with durable materials and capable of withstanding harsh environmental conditions, it guarantees reliability and longevity. The sensor's parameterisable settings allow for custom configurations, making it adaptable for diverse operational needs. With a measurement range of 0.5 to 5 mm and a fast response time of under 10 ms, this sensor ensures optimal performance, providing accurate and real-time data crucial for effective monitoring and control.

Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links