ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 0.8 → 8 mm Detection, PNP/NPN NO/NC, 15 →
- RS Stock No.:
- 186-002
- Mfr. Part No.:
- IG6084
- Brand:
- ifm electronic
Subtotal (1 unit)*
$265.05
(exc. GST)
$291.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.05 |
*price indicative
- RS Stock No.:
- 186-002
- Mfr. Part No.:
- IG6084
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 → 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Series | IG6 | |
| Shielding | Unshielded | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 → 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Series IG6 | ||
Shielding Unshielded | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive analogue sensor with IO-Link is engineered for precision measurement, delivering reliable performance in diverse industrial environments. Its robust design ensures durability even under challenging conditions, while the threaded housing enhances installation versatility. This innovative sensor features a high response frequency, making it ideal for dynamic applications. With a multi-channel capability, it offers comprehensive diagnostics and identification, ensuring seamless integration into automated systems. Its adaptable voltage range and communication interface provide compatibility with various setups, allowing for enhanced connectivity and efficiency. Designed to withstand extreme temperatures and robust mechanical stress, this sensor is a dependable choice for any modern manufacturing or processing scenario.
Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection, 15 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection, 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 5 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
