ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 189-505
- Mfr. Part No.:
- IG6062
- Brand:
- ifm electronic
Subtotal (1 unit)*
$167.84
(exc. GST)
$184.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.84 |
*price indicative
- RS Stock No.:
- 189-505
- Mfr. Part No.:
- IG6062
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 89mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 100 Hz | |
| Series | IG6 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 89mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Switching Frequency 100 Hz | ||
Series IG6 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability, designed to excel in various industrial applications. Standing out with its versatile PNP/NPN output function, this sensor caters to diverse sensing needs, delivering normally open or normally closed operation. With a robust design that withstands extreme temperatures from -25°C to 80°C, it is perfect for harsh environments. The patented technology offers an impressive sensing range of 5 mm, ensuring accurate detection with minimal maintenance. Its compact threaded housing and flush mountable features make installation seamless, while the use of high-quality materials ensures longevity and durability. Backed by extensive EMC approvals, this sensor meets rigorous industry standards, making it an ideal choice for professionals seeking dependability and performance.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High noise immunity
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High noise immunity
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
