ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$171.81

(exc. GST)

$188.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.81

*price indicative

RS Stock No.:
185-083
Mfr. Part No.:
IG5876
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Flush

Switching Frequency

720 Hz

Switching Current

150 mA

Series

IG5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in demanding applications. With a robust threaded housing for seamless installation, this sensor guarantees efficient operation in varied environments. Its ability to operate within a wide temperature range makes it suitable for both industrial and outdoor settings. Equipped with advanced features such as reverse polarity protection and short-circuit prevention, the sensor ensures maximum safety and longevity. This product exemplifies a blend of state-of-the-art technology and user-friendly design, making it an essential addition to any automated system.

Two-wire technology
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
With long PVC cable

Related links