ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 18 → 36 V dc

Subtotal (1 unit)*

$146.44

(exc. GST)

$161.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.44

*price indicative

RS Stock No.:
187-886
Mfr. Part No.:
IG5234
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

18 → 36 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Switching Frequency

500 Hz

Series

IG5

Shielding

Shielded

Switching Current

125 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision detection in various industrial applications. Its robust build features a threaded housing made from brass, ensuring durable and reliable performance even under demanding conditions. With a sensing range of 5 mm and advanced protection against short circuits, this product sets the standard for efficiency and accuracy. Its compact dimensions allow for easy integration into tight spaces, making it a versatile choice for modern automation systems. Capable of operating in temperatures ranging from -25 to 80 °C, this sensor is built to withstand extreme environments. Trust in its MTTF rating of 2279 years, guaranteeing longevity and peace of mind in your operations.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
With long PVC cable

Related links