ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 190-711
- Mfr. Part No.:
- ID9922
- Brand:
- ifm electronic
Subtotal (1 unit)*
$342.83
(exc. GST)
$377.11
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $342.83 |
*price indicative
- RS Stock No.:
- 190-711
- Mfr. Part No.:
- ID9922
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 50 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 92mm | |
| Mounting Type | Flush | |
| Switching Frequency | 90 Hz | |
| Series | ID9 | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 50 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 92mm | ||
Mounting Type Flush | ||
Switching Frequency 90 Hz | ||
Series ID9 | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed for efficient and reliable operation in a variety of industrial applications. Engineered with a robust rectangular housing and capable of withstanding demanding conditions, this sensor excels in detecting metallic objects with minimal interference. Its impressive sensing range and precise operating distance make it an ideal choice for seamless integration into automation systems. Featuring a range of protective measures, including reverse polarity and overload protection, it ensures continuous performance under challenging environmental circumstances, guaranteeing exceptional durability and longevity. With versatility at its core, this inductive sensor is built for quick and easy mounting on standard DIN rails, ensuring minimal downtime during installation.
Very long sensing range
Large active sensor face
Two-wire technology
Robust housing for use in harsh industrial environments
With robust M12 connector
Large active sensor face
Two-wire technology
Robust housing for use in harsh industrial environments
With robust M12 connector
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 55 V dc
