ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-616
- Mfr. Part No.:
- IM508A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$204.58
(exc. GST)
$225.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.58 |
*price indicative
- RS Stock No.:
- 190-616
- Mfr. Part No.:
- IM508A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 105mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IM | |
| Switching Frequency | 100 Hz | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP65, IP67 | ||
Length 105mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IM | ||
Switching Frequency 100 Hz | ||
Switching Current 150 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to deliver exceptional performance in diverse industrial applications. With its robust rectangular housing and IP65/IP67 protection ratings, the sensor is built to withstand harsh environments while ensuring reliable operation. Offering a sensing range of up to 20 mm, it features selectable output functions to suit varied requirements. The advanced engineering optimises performance with built in short circuit and overload protection, while its compact dimensions make installation straightforward.
For applications in hazardous areas
Two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
