ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$218.32

(exc. GST)

$240.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.32

*price indicative

RS Stock No.:
162-786
Mfr. Part No.:
IM5038
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 55 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Non-Flush

Series

IM5

Switching Current

400 mA

Switching Frequency

300 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a cutting-edge solution designed for precise object detection in various industrial applications. Engineered with versatility in mind, this sensor supports selectable output functions, allowing users to tailor its performance to their specific needs. It boasts a robust design, featuring a rectangular housing that is both non-flush mountable and easily integrated into existing setups. With a reliable sensing range and advanced specifications, this product excels under challenging conditions, ensuring consistent performance in environments with ambient temperatures ranging from -25°C to 80°C. Its durable construction provides IP65 protection, safeguarding it against dust and moisture while extending its lifespan.

Long sensing range for use in conveying
Output function normally open or normally closed programmable
Two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable

Related links