ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 163-076
- Mfr. Part No.:
- IN5208
- Brand:
- ifm electronic
Subtotal (1 unit)*
$163.90
(exc. GST)
$180.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.90 |
*price indicative
- RS Stock No.:
- 163-076
- Mfr. Part No.:
- IN5208
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1.2 kHz | |
| Series | IN5 | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1.2 kHz | ||
Series IN5 | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly designed for precision detection in various industrial applications. With its robust rectangular housing, it effortlessly integrates into a multitude of settings while maintaining resilience against harsh environments. Thanks to advanced electrical design, this sensor operates efficiently across a wide voltage range, ensuring reliability and exceptional performance. Its selectable output function allows for customisation to meet specific application needs, enhancing versatility. With a sensing range that directly realises object detection within close proximity, this sensor consistently delivers accurate results, even in challenging conditions. Its user-friendly interface, complemented by a clear LED indicator for switching status, makes installation and monitoring straightforward. Engineered for maximum durability, this sensor is a reliable choice for those seeking effective and dependable solutions in automation and control processes.
Particularly space-saving rectangular housing
For use where space is restricted
Output function normally open or normally closed programmable
Very high switching frequency
Two-wire technology
For use where space is restricted
Output function normally open or normally closed programmable
Very high switching frequency
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
