ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 184-220
- Mfr. Part No.:
- IM9200
- Brand:
- ifm electronic
Subtotal (1 unit)*
$247.69
(exc. GST)
$272.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.69 |
*price indicative
- RS Stock No.:
- 184-220
- Mfr. Part No.:
- IM9200
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Flush | |
| Switching Frequency | 300 Hz | |
| Switching Current | 400 mA | |
| Shielding | Shielded | |
| Series | IM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Flush | ||
Switching Frequency 300 Hz | ||
Switching Current 400 mA | ||
Shielding Shielded | ||
Series IM | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor represents cutting edge technology for reliable detection in an array of applications. Meticulously designed by ifm electronics, this product ensures consistent performance across varying conditions, making it a robust choice for industrial environments. The rectangular housing is not only compact but also facilitates easy integration into existing setups, optimising space without sacrificing functionality. With an impressive sensing range and precision, it is adept at delivering accurate measurements while maintaining efficiency.
Long sensing range for use in conveying
Two-wire technology
Robust housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Robust housing for use in harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
