ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$178.94

(exc. GST)

$196.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.94

*price indicative

RS Stock No.:
190-690
Mfr. Part No.:
IF5957
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Flush

Switching Frequency

700 Hz

Switching Current

200 mA

Shielding

Shielded

Series

IF5

COO (Country of Origin):
DE
The ifm electronic inductive sensor emerges as a reliable and innovative solution for numerous sensing applications. Designed specifically for robustness in varied operating conditions, this high-performance sensor excels under demanding environments with temperatures ranging from -25 to 70 degrees Celsius. Its threaded housing ensures secure mounting, while the gold-plated contacts enhance longevity and performance consistency. Featuring advanced sensing technology, this device provides not just standard detection but also an increased sensing range, allowing for greater flexibility and adaptability in installation. With a compact dimension of M12 x 1 and a lightweight design, it is ideal for space-constrained settings. The meticulously engineered characteristics of the sensor, combined with its compliance to strict EMC standards, reinforce its status as a dependable choice in the field of industrial automation.

For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime

Related links