ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NC, 10 → 30 V
- RS Stock No.:
- 184-197
- Mfr. Part No.:
- IFS230
- Brand:
- ifm electronic
Subtotal (1 unit)*
$121.56
(exc. GST)
$133.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.56 |
*price indicative
- RS Stock No.:
- 184-197
- Mfr. Part No.:
- IFS230
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Series | IFS | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Series IFS | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensors is engineered for precision and reliability in various industrial applications. With a robust threaded housing design and gold-plated contacts, the sensor ensures optimal performance even in challenging environments. Its unique sensing range of 10mm and high magnetic-field immunity make it ideal for factory automation, allowing seamless integration into your operations. The device is built to withstand extreme conditions, featuring a broad operating temperature range and numerous protection classes, guaranteeing durability and efficiency. Advanced features such as short-circuit protection and overload protection further enhance its reliability. This sensor not only meets high operational standards but also enables users to benefit from its easy installation and maintenance.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
