ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$141.09

(exc. GST)

$155.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.09

*price indicative

RS Stock No.:
189-476
Mfr. Part No.:
IFC261
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

60mm

Mounting Type

Flush

Series

IFC

Switching Frequency

100 Hz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is designed for precision and efficiency in industrial applications. This advanced sensor boasts a robust and durable full-metal housing, making it ideal for use in harsh environments such as machine tools and areas exposed to coolants and lubricants. With a compact M12 threaded design and a sensing range of up to 3mm, it provides reliable detection capabilities, ensuring optimal performance in a variety of settings. The inclusion of gold-plated contacts enhances its electrical performance, while additional features such as reverse polarity and overload protection contribute to its longevity. With a protection rating of IP67 and IP68, this sensor is a reliable choice for those seeking superior functionality without compromising on quality and reliability.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
High shock and vibration resistance
Permanently legible laser type label

Related links