ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$160.31

(exc. GST)

$176.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.31

*price indicative

RS Stock No.:
184-625
Mfr. Part No.:
IF5618
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

800 Hz

Series

IF5

COO (Country of Origin):
DE
The ifm electronic ifm electronic inductive sensor is designed for precision applications where reliability is paramount. This advanced sensor delivers exceptional performance with its robust construction and high-quality materials, ensuring long-lasting operation in demanding environments. With a sensing range of 2mm and a flush mountable design, it seamlessly integrates into a variety of setups. The threaded type housing guarantees secure installation, and its IP67 protection class allows for usage in harsh conditions. Additionally, it features gold-plated contacts for optimal conductivity, making it an ideal choice for automation tasks that require precise monitoring and control.

Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status

Related links