ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$121.05

(exc. GST)

$133.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.05

*price indicative

RS Stock No.:
185-458
Mfr. Part No.:
IFS250
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Series

IFS

Switching Frequency

700 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for industrial and mobile applications, ensuring reliability in demanding environments. Featuring a threaded type housing and robust construction, this sensor provides enduring performance where precision is paramount. Built with gold-plated contacts and a sensing range of 7 mm, it excels in factory automation, cooling, and lubrication applications. Its electrical design supports a wide operating voltage of 10 to 30 V DC, catering to diverse industrial requirements. The sensor also boasts a remarkable protection class rating, safeguarding it against dust and moisture ingress.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links