ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 162-747
- Mfr. Part No.:
- IFS317
- Brand:
- ifm electronic
Subtotal (1 unit)*
$123.49
(exc. GST)
$135.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.49 |
*price indicative
- RS Stock No.:
- 162-747
- Mfr. Part No.:
- IFS317
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IFS | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IFS | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor revolutionises proximity detection with its advanced features and robust design. Engineered for precision, it provides a reliable solution for material handling and factory automation applications. With a sensing range of 10 mm and superior magnetic field immunity, this sensor is perfect for environments where reliability and accuracy are paramount. Its PNP output function ensures seamless integration within varied systems, while the durable construction guarantees long-lasting performance, even in harsh conditions. Designed with user-friendliness in mind, it features a threaded housing for easy installation. The sensor is not only compliant with stringent EMC standards but also boasts a high degree of protection against dust and water, making it suitable for both indoor and outdoor use.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
