ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$288.10

(exc. GST)

$316.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.10

*price indicative

RS Stock No.:
190-666
Mfr. Part No.:
II0104
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

81mm

Mounting Type

Non-Flush

Series

II

Switching Frequency

50 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is a robust and reliable solution, ideally suited for industrial applications requiring precise detection of metallic objects. Designed to operate effectively in challenging conditions, this sensor provides a sensing range of 15mm and is housed in a durable threaded casing. With its compact dimensions of M30 x 1.5 and a length of 81mm, it seamlessly integrates into existing machinery without compromising performance. The product features a yellow LED display for clear switching status indication, allowing for easy monitoring. Built to endure a wide ambient temperature range from -25°C to 80°C, this sensor is also rated to IP67 for superior protection against dust and water ingress.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links