ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V dc,

Subtotal (1 unit)*

$594.28

(exc. GST)

$653.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$594.28

*price indicative

RS Stock No.:
787-7507
Mfr. Part No.:
KI000A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V dc, 30 → 250 V ac

Length

150mm

IP Rating

IP65, IP67

Housing Material

Polyamide

Maximum DC Voltage

250V

Minimum Operating Temperature

-20°C

Switching Current

100 mA

Maximum AC Voltage

250V

Shielding

Unshielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+60°C

Maximum Switching Frequency

10Hz

Switching Frequency

10 Hz

COO (Country of Origin):
DE

Capacitive Proximity Switch, Dust Ex Area


Cable entry, straight or angled mount
Sn up to 15 mm, adjustable using potentiometer
Plastic M30 thread

Application


Developed for the high demands of the 3D device category (zone 22, non-conducting dust)

Certificate No.

II 3D IP65 T80°C X

Related links