ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V

Subtotal (1 unit)*

$483.79

(exc. GST)

$532.17

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$483.79

*price indicative

RS Stock No.:
163-109
Mfr. Part No.:
KI0024
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

125mm

IP Rating

IP65

Mounting Type

Non-Flush

Series

KI0

Shielding

Unshielded

Switching Frequency

40 Hz

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor is designed to offer precise detection in a variety of applications. Featuring a sensing range of up to 15mm, it provides flexibility for operation in diverse environments including those requiring non-flush mounting. Its robust construction ensures an IP65 protection rating, safeguarding against dust and water ingress, making it suitable for demanding conditions. With both normally open and normally closed output functionality, the sensor adapts to various system requirements while its operational voltage supports a wide range, from 20 to 250 AC/DC. The sensor's reliability is further enhanced by its long mean time to failure, ensuring longevity and reduced maintenance needs. A compact threaded design aids in installation, making it a perfect choice for modern automation solutions.

Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
Output function normally open or normally closed programmable

Related links