ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$129.79

(exc. GST)

$142.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.79

*price indicative

RS Stock No.:
184-144
Mfr. Part No.:
IGS325
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Series

IGS

Switching Frequency

300 Hz

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor redefines reliability and precision in detecting metal objects within industrial settings. Crafted for both durability and performance, this device excels in applications ranging from factory automation to mobile and cooling systems. Its robust design, featuring gold plated contacts and an impressive sensing range, ensures consistent operation even in challenging environmental conditions. The product's impressive temperature resilience and protection ratings allow it to function effectively in diverse conditions, with an extensive lifespan supported by its high mean time to failure.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links