ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 190-827
- Mfr. Part No.:
- IGS241
- Brand:
- ifm electronic
Subtotal (1 unit)*
$135.61
(exc. GST)
$149.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.61 |
*price indicative
- RS Stock No.:
- 190-827
- Mfr. Part No.:
- IGS241
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M18 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Frequency | 400 Hz | |
| Series | IGS | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M18 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Frequency 400 Hz | ||
Series IGS | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor sets a new standard in precision and reliability for industrial automation. Designed for robust performance, it is equipped with advanced features to enhance detection capabilities in various applications such as cooling and lubrication. The sensors compact M18 threaded housing and exceptional sensing range make it suitable for both industrial and mobile environments. With a remarkable temperature resilience ranging from -40°C to 85°C, it excels in harsh conditions.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
