ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$194.28

(exc. GST)

$213.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.28

*price indicative

RS Stock No.:
190-618
Mfr. Part No.:
IE5341
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

38mm

IP Rating

IP67

Mounting Type

Flush

Series

IE5

Switching Frequency

1 KHz

Switching Current

200 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision sensing in a variety of applications. This robust device excels in environments that require reliable detection of metallic objects up to 2 mm away, ensuring consistent performance even in challenging conditions. With a protection rating of IP67, the sensor is built to withstand dust and moisture, making it ideal for industrial settings. Its compact design and threaded housing allow for easy installation and flush mounting, providing versatility for integration into various systems. Additionally, the sensor features a high switching frequency of up to 1000 Hz, enabling swift response times essential for modern automation processes. Enhanced with reverse polarity and overload protection, it guarantees durability and longevity, ensuring minimal downtime in your operations.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links