ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 184-605
- Mfr. Part No.:
- IE5130
- Brand:
- ifm electronic
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 184-605
- Mfr. Part No.:
- IE5130
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Series | IE5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
Series IE5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers a reliable solution for detecting metal without contact. Designed with a PNP electrical configuration, it excels in environments that require precision and durability. The sensor boasts an impressive sensing range and is encased in a robust threaded housing, ideal for flush mounting. It operates efficiently within a wide voltage range and guarantees trustworthy performance through features such as short-circuit and overload protection. With an IP67 rating, it is built to withstand harsh conditions, making it an excellent choice for both industrial and commercial applications.
Particularly space-saving design
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Clearly visible indication of the switching status
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
