ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 187-931
- Mfr. Part No.:
- IE5325
- Brand:
- ifm electronic
Subtotal (1 unit)*
$204.57
(exc. GST)
$225.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.57 |
*price indicative
- RS Stock No.:
- 187-931
- Mfr. Part No.:
- IE5325
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 800mm | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 200 Hz | |
| Shielding | Shielded | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 800mm | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 38mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Switching Frequency 200 Hz | ||
Shielding Shielded | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability, catering to a diverse range of industrial applications. With a robust threaded design, it ensures secure mounting and optimal performance. This sensor excels in detecting metal objects within a specified sensing range, making it an essential component in automated systems. Built to withstand demanding environments, it features a high protection class and a wide operating temperature range. The devices impressive switching frequency and enhanced overload protection highlight its versatility, ensuring consistent operation even in challenging conditions. Aimed at enhancing efficiency and accuracy, this sensor is a vital addition to any automation setup, providing dependable sensory data while adhering to stringent EMC standards. Its user-friendly display and durable materials reflect a commitment to quality and longevity, ensuring that your systems operate seamlessly.
Particularly short housing
For use where space is restricted
Space-saving cable with M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving cable with M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
