ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 184-168
- Mfr. Part No.:
- IE5428
- Brand:
- ifm electronic
Subtotal (1 unit)*
$164.66
(exc. GST)
$181.13
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $164.66 |
*price indicative
- RS Stock No.:
- 184-168
- Mfr. Part No.:
- IE5428
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 200mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 53mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 200mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 53mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to enhance automation processes with its advanced sensing capabilities. Engineered for robust performance, it features a versatile output function that allows for selection between normally open and normally closed configurations. Ideal for flush mounting, its compact M8 x 1 threaded housing ensures easy integration into various setups. The sensor operates efficiently across a wide voltage range, contributing to its adaptability in diverse environments, while the IP67 protection rating guarantees reliable performance even in harsh conditions. Enhanced with short-circuit and overload protections, it stands out as a reliable solution for industrial applications. The lightweight design coupled with a durable brass threaded sleeve makes it an excellent choice for long-term use.
High protection rating for the requirements of harsh industrial environments
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
Very high switching frequency
Reliable detection due to low sensor tolerances
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
Very high switching frequency
Reliable detection due to low sensor tolerances
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
